Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK11K1120ABF
- RS Stock No.:
- 172-7628
- Mfr. Part No.:
- RK11K1120ABF
- Manufacturer:
- Alps Alpine
Get a bulk buy discount
Add 400 more to save €36.40
View bulk pricing optionsSubtotal (1 tray of 80 units)*
€72.88
(exc. VAT)
€89.68
(inc. VAT)
In Stock
- 3,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 320 | €0.911 | €72.88 | - |
| 400 - 720 | €0.82 | €65.60 | €36.40 |
| 800 + | €0.747 | €59.76 | €131.20 |
*price indicative
- RS Stock No.:
- 172-7628
- Mfr. Part No.:
- RK11K1120ABF
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Carbon Film Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Depth | 19.1mm | |
| Standards/Approvals | RoHS | |
| Length | 30.1mm | |
| Height | 22.3mm | |
| Mounting Hole Diameter | 1 mm | |
| Actuator Type | Flatted Shaft | |
| Series | RK11K | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Carbon Film Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Depth 19.1mm | ||
Standards/Approvals RoHS | ||
Length 30.1mm | ||
Height 22.3mm | ||
Mounting Hole Diameter 1 mm | ||
Actuator Type Flatted Shaft | ||
Series RK11K | ||
Tolerance ± 20% | ||
11mm Snap-In Insulated Shaft
General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance
Related links
- Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1140A63
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1120A2B
- Alps Alpine RK11K 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1140A72
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
