Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09712200HA
- RS Stock No.:
- 172-7666
- Mfr. Part No.:
- RK09712200HA
- Manufacturer:
- Alps Alpine
Subtotal (1 tray of 80 units)*
€302.48
(exc. VAT)
€372.08
(inc. VAT)
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €3.781 | €302.48 |
*price indicative
- RS Stock No.:
- 172-7666
- Mfr. Part No.:
- RK09712200HA
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Metal | |
| Mount Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 7 mm | |
| Series | RK097 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Metal | ||
Mount Type Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 7 mm | ||
Series RK097 | ||
- COO (Country of Origin):
- JP
6mm Metal Shaft Multi-ganged
6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Related links
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09711110EL
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09712200JB
- Alps Alpine RK14K 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK14K12D0A1X
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- Alps Alpine RK 168 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK16812MG099
