Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK27112A00A5
- RS Stock No.:
- 172-7722
- Mfr. Part No.:
- RK27112A00A5
- Manufacturer:
- Alps Alpine
Subtotal (1 box of 500 units)*
€8,054.00
(exc. VAT)
€9,906.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €16.108 | €8,054.00 |
*price indicative
- RS Stock No.:
- 172-7722
- Mfr. Part No.:
- RK27112A00A5
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Adjustment Type | Side | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.5mm | |
| Height | 28.5mm | |
| Standards/Approvals | RoHS | |
| Length | 25.3mm | |
| Series | RK27 | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 9 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Adjustment Type Side | ||
Pin Count 6 | ||
Maximum Operating Temperature 70°C | ||
Depth 24.5mm | ||
Height 28.5mm | ||
Standards/Approvals RoHS | ||
Length 25.3mm | ||
Series RK27 | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 9 mm | ||
Tolerance ± 20% | ||
27mm Dual Potentiometers
Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.
Features and Benefits:
• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7
Note
Models RK1681□ / MG0 and RK2711□MC0 are Motor driven
Related links
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00CF
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK1631210AY7
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK27112MC01P
- Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns Panel Mount RK27112A00A6
