Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK27112MC01P
- RS Stock No.:
- 234-6617
- Mfr. Part No.:
- RK27112MC01P
- Manufacturer:
- Alps Alpine
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€60.12
(exc. VAT)
€73.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €60.12 | - |
| 10 - 24 | €55.91 | 7% |
| 25 - 49 | €51.71 | 13% |
| 50 + | €47.50 | 20% |
*price indicative
- RS Stock No.:
- 234-6617
- Mfr. Part No.:
- RK27112MC01P
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Adjustment Type | Side | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 32.5mm | |
| Length | 25.3mm | |
| Depth | 28.5mm | |
| Series | RK27 | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 9 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Adjustment Type Side | ||
Pin Count 6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 32.5mm | ||
Length 25.3mm | ||
Depth 28.5mm | ||
Series RK27 | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 9 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
27mm Dual Potentiometers
Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.
Features and Benefits:
• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7
Note
Models RK1681□ / MG0 and RK2711□MC0 are Motor driven
Related links
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK27112MC01P
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00CF
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00A5
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L12D0A1T
- Alps Alpine RK09L 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L1220A1B
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
