Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK09L1140A2U
- RS Stock No.:
- 172-8073
- Mfr. Part No.:
- RK09L1140A2U
- Manufacturer:
- Alps Alpine
Temporarily out of stock
- RS Stock No.:
- 172-8073
- Mfr. Part No.:
- RK09L1140A2U
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 10.7mm | |
| Mounting Hole Diameter | 9 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | RK09L | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 10.7mm | ||
Mounting Hole Diameter 9 mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series RK09L | ||
- COO (Country of Origin):
- JP
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
Related links
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09L114001T
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel RK09L114001T
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L12D0A1T
- Alps Alpine RK09L 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09L112003P
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns Panel Mount RK09L12D0A1T
- Alps Alpine RK09L 50kΩ Rotary Potentiometer 1-Gang RK09L1140A5P
- Alps Alpine RK09L 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L1220A1B
