Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, Through Hole, RK09L114001T

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-8078
Mfr. Part No.:
RK09L114001T
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Series

RK09L

Maximum Resistance

10 kΩ

Potentiometer Type

Rotary

Product Type

Potentiometer

Number of Turns

1

Number of Gangs

1

Mount Type

Panel, Through Hole

Actuator Type

Flatted Shaft, Flatted Shaft

Electrical Taper

Linear

Element Material

Metal

Length

33.5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-10 °C

Mounting Hole Diameter

9 mm

Packaging

Tray

Power Rating

0.05 W

Shaft Diameter

6 mm

Shaft Length

20 mm

Standards/Approvals

RoHS

Termination Style

Pin

Tolerance (±)

20 %

COO (Country of Origin):
JP

9mm Snap-In Metal Shaft


Single-unit and Dual-unit types suit a variety of controls

Horizontal and Vertical types

Flat type shaft

Applications in personal audio and home appliances

Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy