Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns Panel Mount, Through Hole, RK27112A00A6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-8149
Mfr. Part No.:
RK27112A00A6
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Series

RK27

Maximum Resistance

20 kΩ

Potentiometer Type

Rotary

Product Type

Carbon Film Potentiometer

Number of Turns

1

Mount Type

Panel Mount, Through Hole

Electrical Taper

Logarithmic

Length

88.35 mm

Mounting Hole Diameter

1.2 mm

Power Rating

0.05 W

Shaft Diameter

6 mm

Shaft Length

20 mm

Termination Style

Pin

COO (Country of Origin):
JP

27mm Dual Potentiometers


Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.

Features and Benefits:


• PCB or panel mountable

• End slotted metal shaft

• Metal mounting nut and washer supplied

• Motor voltage: 4 → 6Vdc

• Motor current at end slip: 150mA at 4.5Vdc

• Gang error -60dB → 0dB = 2dB max.

• Rotational life of 15000 Cycles

• Mounting bush M9 L7

Note

Models RK1681□ / MG0 and RK2711□MC0 are Motor driven

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy