TE Connectivity 23 4.7 kΩ Rotary Carbon Film Potentiometer 1-Turns Panel Mount, 1624216-2
- RS Stock No.:
- 172-8306
- Mfr. Part No.:
- 1624216-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8306
- Mfr. Part No.:
- 1624216-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 23 | |
| Maximum Resistance | 4.7 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Electrical Taper | Logarithmic | |
| Power Rating | 0.2 W | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 23 | ||
Maximum Resistance 4.7 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Electrical Taper Logarithmic | ||
Power Rating 0.2 W | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624216-2
- Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns Panel Mount RK27112A00A6
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK1631210AY7
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TV8
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
