RS PRO 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 173-0731
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€98.65
(exc. VAT)
€121.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €1.973 | €98.65 |
| 100 - 200 | €1.92 | €96.00 |
| 250 - 450 | €1.868 | €93.40 |
| 500 - 1950 | €1.821 | €91.05 |
| 2000 + | €1.776 | €88.80 |
*price indicative
- RS Stock No.:
- 173-0731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 40.5mm | |
| Depth | 25.4mm | |
| Height | 25.4mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Mounting Hole Diameter | 15 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 40.5mm | ||
Depth 25.4mm | ||
Height 25.4mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
Mounting Hole Diameter 15 mm | ||
- COO (Country of Origin):
- CN
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
• Robust construction
• 25 mm shaft
• 1 W power rating
• Single turn
• 285° rotation (mechanical angle)
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet
Related links
- RS PRO 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 250 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
