RS PRO 2 kΩ Rotary Wirewound Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 173-0736
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€133.80
(exc. VAT)
€164.55
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €2.676 | €133.80 |
| 100 - 200 | €2.604 | €130.20 |
| 250 - 450 | €2.534 | €126.70 |
| 500 - 1950 | €2.47 | €123.50 |
| 2000 + | €2.408 | €120.40 |
*price indicative
- RS Stock No.:
- 173-0736
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wirewound Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 68mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Height | 40mm | |
| Depth | 40mm | |
| Length | 41mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 15 mm | |
| Series | RS PRO | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wirewound Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 68mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Height 40mm | ||
Depth 40mm | ||
Length 41mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 15 mm | ||
Series RS PRO | ||
Tolerance ± 10% | ||
RS 40mm Wirewound Potentiometers
This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.
±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating
Related links
- RS PRO 2 kΩ Rotary Wirewound Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 1 kΩ Rotary Wirewound Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
