RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS Stock No.:
- 173-0755
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€336.80
(exc. VAT)
€414.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €6.736 | €336.80 |
| 100 - 200 | €6.561 | €328.05 |
| 250 - 450 | €6.392 | €319.60 |
| 500 + | €6.231 | €311.55 |
*price indicative
- RS Stock No.:
- 173-0755
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bush | |
| Termination Style | Solder | |
| Shaft Length | 22mm | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 31.5mm | |
| Depth | 22.22mm | |
| Standards/Approvals | RoHS | |
| Height | 22.22mm | |
| Series | RS PRO | |
| Mounting Hole Diameter | 10.32 mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bush | ||
Termination Style Solder | ||
Shaft Length 22mm | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 31.5mm | ||
Depth 22.22mm | ||
Standards/Approvals RoHS | ||
Height 22.22mm | ||
Series RS PRO | ||
Mounting Hole Diameter 10.32 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
RS NP22 Series Conductive Plastic
This series of RS potentiometers offer resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element with an anodised aluminium machined body. These potentiometers feature noise free output due to a precious metal wiper.
1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance, but 10% is the best possible
Continuous rotation
34° ±5% electrical angle
Related links
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1S22103
- RS PRO 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
