Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- RS Stock No.:
- 202-4416
- Mfr. Part No.:
- CRV16-00-502
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.99 | - |
| 5 - 9 | €13.32 | 4% |
| 10 - 19 | €12.62 | 9% |
| 20 - 29 | €12.02 | 14% |
| 30 + | €11.41 | 18% |
*price indicative
- RS Stock No.:
- 202-4416
- Mfr. Part No.:
- CRV16-00-502
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 5mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 80°C | |
| Depth | 16.2mm | |
| Height | 20.8mm | |
| Standards/Approvals | RoHS | |
| Length | 21.7mm | |
| Tolerance ± | 20% | |
| Series | CRV16 | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 5mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 80°C | ||
Depth 16.2mm | ||
Height 20.8mm | ||
Standards/Approvals RoHS | ||
Length 21.7mm | ||
Tolerance ± 20% | ||
Series CRV16 | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- JP
The Copal Electronics CRV16 series is a rotary potentiometer with resistance value of 1 kO controlled by turning a spindle or a knob. It has a two terminals that are fixed to a conductive plastic resistive element. The third terminal is connected to the wiper, which is a sliding contact. The displacement is measured by the voltage between one terminal of the resistor and the wiper.
Long life
Single turn
Cost effective
High linearity through precision wire winding
RoHS compliant
Related links
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
- Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-502
- Nidec Components JP-30B 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 5K
- Nidec Components JP-30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 1K
- Nidec Components JP-30B 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 1K
- Nidec Components JP-30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 10K
- Nidec Components JP-30B 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 2K
