Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
- RS Stock No.:
- 244-3600
- Mfr. Part No.:
- CRV16-00-103
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 2 more to save €0.42
View bulk pricing optionsSubtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
Temporarily out of stock
- 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €5.08 | - |
| 2 - 4 | €4.87 | €0.42 |
| 5 + | €4.72 | €1.80 |
*price indicative
- RS Stock No.:
- 244-3600
- Mfr. Part No.:
- CRV16-00-103
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 5mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Element Material | Conductive Plastic | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11.7mm | |
| Standards/Approvals | RoHS | |
| Height | 16.2mm | |
| Tolerance ± | 20% | |
| Series | CRV16 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 5mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Element Material Conductive Plastic | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Length 11.7mm | ||
Standards/Approvals RoHS | ||
Height 16.2mm | ||
Tolerance ± 20% | ||
Series CRV16 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS CRV16 series conductive plastic single turn type potentiometer, which has a high linearity through precision wire winding.
Long life
Cost effective
RoHS compliant
Related links
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-103
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6639S-301-103
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
