Bourns 6639 20 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-203

Subtotal (1 bag of 10 units)*

€192.93

(exc. VAT)

€237.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€19.293€192.93

*price indicative

RS Stock No.:
222-6944
Mfr. Part No.:
6639S-5-203
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Precision

Maximum Resistance

20kΩ

Shaft Diameter

10.44mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Precision

Element Material

Conductive Plastic

Mount Type

Panel

Termination Style

Solder Turret

Shaft Length

12.7mm

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Pin Count

3

Maximum Operating Temperature

125°C

Length

38.23mm

Standards/Approvals

RoHS

Height

22.23mm

Depth

16mm

Tolerance ±

15%

Series

6639

Actuator Type

Round Shaft

COO (Country of Origin):
MX
The Bourns 6639S-5-203 Precision Potentiometer has resistance 20,000 ohms is designed for control applications where accuracy and high-reliability is important.

Essentially infinite resolution

Excellent rotational life

High quality

Rugged construction

Cost and Space Saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy