Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-202N

Get a bulk buy discount

Add 2 more to save €0.80

View bulk pricing options

Subtotal (1 unit)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€9.94-
2 - 4€9.54€0.80
5 +€9.22€3.60

*price indicative

RS Stock No.:
244-4015
Mfr. Part No.:
JC10-000-202N
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

3mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.13W

Element Material

Conductive Plastic

Shaft Length

8mm

Pin Count

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

10mm

Length

22.6mm

Series

JC10

Tolerance ±

20%

The NIDEC COPAL ELECTRONICS JC10 series single turn type conductive plastic potentiometer which has very long life capacity and very compact design.

High resolution

High following characteristics

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy