Nidec Components M-22E10 2 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10 2K

Get a bulk buy discount

Add 20 more to save €9.56

View bulk pricing options

Subtotal (1 tray of 10 units)*

€133.04

(exc. VAT)

€163.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10€13.304€133.04-
20 - 40€12.826€128.26€9.56
50 - 90€12.214€122.14€54.50
100 +€11.615€116.15€168.90

*price indicative

RS Stock No.:
244-4039
Mfr. Part No.:
M-22E10 2K
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Wirewound Potentiometer

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

M-22E10

Tolerance ±

5%

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS M series multiturn turn type wire wound potentiometer, series line up includes products ranging from 3 to 10 turns.

RoHS compliant

Protection class rating of IP40

Cost effective in house comparison

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy