PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103A
- RS Stock No.:
- 283-6060
- Distrelec Article No.:
- 164-35-374
- Mfr. Part No.:
- T-21AHM0607103A
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
Last RS stock
- Final 74 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.76 |
*price indicative
- RS Stock No.:
- 283-6060
- Distrelec Article No.:
- 164-35-374
- Mfr. Part No.:
- T-21AHM0607103A
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 250 | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 33mm | |
| Series | T-21 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 250 | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 33mm | ||
Series T-21 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The potentiometer is a high-quality carbon resistive element with a mechanical endurance that ensures long-lasting performance. With a range of values and a tolerance of ±20%, it offers precise and accurate control for various applications. The potentiometer has a mechanical rotation angle of 310° ± 5° and an electrical rotation angle of 290° ± 20°, providing a wide range of control options. Its maximum voltage is 250 VDC (linear) and 150 VDC (non-linear), making it suitable for various voltage applications. With a torque of 0.5 to 1.5 Ncm (0.7 to 2.1 in-oz), it offers smooth and easy adjustment. The potentiometer is ideal for use in electronic devices that require precise and reliable control.
High-quality carbon resistive element
Mechanical endurance for long-lasting performance
Wide range of values and tolerance for precise control
Mechanical rotation angle of 310° ± 5°
Electrical rotation angle of 290° ± 20°
Max voltage of 250 VDC (linear) and 150 VDC (non-linear)
Torque of 0.5 to 1.5 Ncm (0.7 to 2.1 in-oz) for smooth adjustment
Suitable for various electronic applications
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103B
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 MΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607105A
- PIHER SENSORS AND CONTROLS S.S.A T-21 500 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607504A
- PIHER SENSORS AND CONTROLS S.S.A T-21 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607253A
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 kΩ Logarithmic Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607102B
- PIHER SENSORS AND CONTROLS S.S.A T-21 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607503A
- PIHER SENSORS AND CONTROLS S.S.A T-16 500 Ω Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N501A
- PIHER SENSORS AND CONTROLS S.S.A T-16 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N503A
