PIHER SENSORS AND CONTROLS S.S.A T-21 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607503A
- RS Stock No.:
- 288-3868
- Distrelec Article No.:
- 164-35-389
- Mfr. Part No.:
- T-21AHM0607503A
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 288-3868
- Distrelec Article No.:
- 164-35-389
- Mfr. Part No.:
- T-21AHM0607503A
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 250 | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 33mm | |
| Standards/Approvals | No | |
| Series | T-21 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 250 | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 33mm | ||
Standards/Approvals No | ||
Series T-21 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The T-21 series Rotary Potentiometer features a resistance of 50 kOhm with a tolerance and a power rating of 250 mW, With a single turn and one gang, it allows for straightforward adjustment of resistance levels. Its linear track taper and 310 degree rotation angle enable precise control over various applications.
Carbon resistive element
High mechanical endurance
RoHS compliant
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 MΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607105A
- PIHER SENSORS AND CONTROLS S.S.A T-21 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607253A
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 kΩ Logarithmic Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607102B
- PIHER SENSORS AND CONTROLS S.S.A T-21 500 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607504A
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103A
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103B
- PIHER SENSORS AND CONTROLS S.S.A T-16 500 Ω Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N501A
- PIHER SENSORS AND CONTROLS S.S.A T-16 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N503A
