PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, PC16SH10CP06-102A2020-CTA
- RS Stock No.:
- 285-8611
- Distrelec Article No.:
- 164-27-801
- Mfr. Part No.:
- PC16SH10CP06-102A2020-CTA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.31 |
*price indicative
- RS Stock No.:
- 285-8611
- Distrelec Article No.:
- 164-27-801
- Mfr. Part No.:
- PC16SH10CP06-102A2020-CTA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 200mW | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Actuator Type | Round | |
| Series | PC-16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 200mW | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 20.5mm | ||
Standards/Approvals RoHS, REACH | ||
Actuator Type Round | ||
Series PC-16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The Rotary potentiometer features a carbon resistive element and adopts a modular gang type design, accommodating up to four units. Constructed from self extinguishable material compliant with UL 94V0 standards, ensuring enhanced safety and reliability.
RoHS compliant
Polyester substrate
IP54 protection according to IEC 60529
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 47 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-102A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer, PC16SH10CP06-222A2020-CTA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-105A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-502A2020-TA
