PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- RS Stock No.:
- 288-8836
- Distrelec Article No.:
- 164-27-868
- Mfr. Part No.:
- PC16SH10CP06-103A2020-CTA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.01 |
*price indicative
- RS Stock No.:
- 288-8836
- Distrelec Article No.:
- 164-27-868
- Mfr. Part No.:
- PC16SH10CP06-103A2020-CTA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Linear Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 200mW | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 20.5mm | |
| Series | PC-16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Linear Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 200mW | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 20.5mm | ||
Series PC-16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The rotary potentiometer with a tolerance of ±20%. It operates within a temperature range of -25°C to 70°C, making it suitable for a variety of environments and applications.
RoHS compliant
Tolerance ±20 %
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 47 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, PC16SH10CP06-102A2020-CTA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
