Piher-Amphenol 10kΩ Rotary Potentiometer 1-Gang Through Hole, T16SH-M04N-103A2020-TA
- RS Stock No.:
- 288-3856
- Distrelec Article No.:
- 164-35-350
- Mfr. Part No.:
- T16SH-M04N-103A2020-TA
- Manufacturer:
- Piher-Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3856
- Distrelec Article No.:
- 164-35-350
- Mfr. Part No.:
- T16SH-M04N-103A2020-TA
- Manufacturer:
- Piher-Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Piher-Amphenol | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 200mW | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Piher-Amphenol | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 200mW | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- ES
The potentiometer is a high-quality 16 mm carbon product that offers exceptional mechanical endurance and a range of valuable features. With a resistance element made of carbon, it provides a reliable performance for various applications.
16 mm carbon potentiometer
High mechanical endurance
300° mechanical rotation angle
280° electrical rotation angle
Torque range of 0.5 to 1.5 Ncm
Max. voltage of 250 VDC
Nominal power of 0.2 W at 50°C
High mechanical endurance
300° mechanical rotation angle
280° electrical rotation angle
Torque range of 0.5 to 1.5 Ncm
Max. voltage of 250 VDC
Nominal power of 0.2 W at 50°C
Related links
- PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel PC16SH-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer, PC16SH07CP04-103A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,