Vishay 357 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0103MXB054506

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.74

(exc. VAT)

€51.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€41.74
10 +€38.82

*price indicative

Packaging Options:
RS Stock No.:
460-1821
Mfr. Part No.:
357B0103MXB054506
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

22.22mm

Depth

22.22mm

Length

34.6mm

Series

357

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

Tolerance ±

20%

COO (Country of Origin):
SK

22mm 357 Series with Leads and Connectors


Single turn bush potentiometer

360° (continuous) rotation

Conductive polymer element and thermoplastic housing

Supplied with

metal lockwasher, nut Terminal cap, flying leads with connectors for 0.25in female receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy