Vishay 357 50 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0503MXB054506
- RS Stock No.:
- 460-1865
- Mfr. Part No.:
- 357B0503MXB054506
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€41.74
(exc. VAT)
€51.34
(inc. VAT)
- Final 28 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €41.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.00
(exc. VAT)
€60.27
(inc. VAT)
- RS Stock No.:
- 460-1865
- Mfr. Part No.:
- 357B0503MXB054506
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.6mm | |
| Depth | 22.22mm | |
| Height | 22.22mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | 357 | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 34.6mm | ||
Depth 22.22mm | ||
Height 22.22mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series 357 | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Slotted Shaft | ||

22mm 357 Series with Leads and Connectors
Supplied with
Related links
- Vishay 357 50 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0503MXB054506
- Vishay 357 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2503MAB251S22
- Vishay 357 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0103MAB251S22
- Vishay 357 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0103MXB054506
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0102MXB054506
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0102MAB251S22
- Vishay 357 20 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0203MAB251S22
- Vishay 357 2 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0202MXB054506

