Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 14810A0BHSX10103KA
- RS Stock No.:
- 484-9102
- Mfr. Part No.:
- 14810A0BHSX10103KA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.97
(exc. VAT)
€17.18
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 107 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.97 |
| 5 - 9 | €13.27 |
| 10 - 24 | €11.17 |
| 25 - 49 | €10.48 |
| 50 + | €9.78 |
*price indicative
- RS Stock No.:
- 484-9102
- Mfr. Part No.:
- 14810A0BHSX10103KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19.1mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 27.88mm | |
| Tolerance ± | 10% | |
| Series | 148 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19.1mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 27.88mm | ||
Tolerance ± 10% | ||
Series 148 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 6.35 mm | ||
- COO (Country of Origin):
- CZ

12mm 148 Series
Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable
Supplied with
metal lockwasher and nut.
Related links
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810A0BHSX10103KA
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810F0GJSX10103KA
- Vishay 148 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 148 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 148 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810F0GJSX10502KA
- Vishay 148 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810A0BHSX10502KA
- Vishay 148 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810F0GJSX10102KA
