Eaton RMQ-Titan 470 kΩ Potentiometer 1-Turns Screw, 229494 M22-R470K
- RS Stock No.:
- 620-6068
- Mfr. Part No.:
- 229494 M22-R470K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€89.35
(exc. VAT)
€109.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.35 |
*price indicative
- RS Stock No.:
- 620-6068
- Mfr. Part No.:
- 229494 M22-R470K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Shaft Diameter | 29.7mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Shaft Length | 29.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 22.5 mm | |
| Series | RMQ-Titan | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Shaft Diameter 29.7mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mount Type Screw | ||
Termination Style Screw | ||
Shaft Length 29.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 22.5 mm | ||
Series RMQ-Titan | ||
Tolerance ± 10% | ||
Eaton RMQ Titan
Eaton Potentiometers - M22 Series
Eatons M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.
Features & Benefits
• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series
What is a Potentiometer?
A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do Potentiometers work?
Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 100 kΩ Rotary Potentiometer 1-Turns Screw, 229493 M22-R100K
- Eaton RMQ-Titan 47 kΩ Potentiometer 1-Turns Screw, 229492 M22-R47K
- Eaton RMQ-Titan 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 171157 M22-R2K2
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton M22 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 232235 M22S-R100K
- Eaton RMQ Titan M22 Joystick, IP66
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head
- Eaton RMQ Titan M22 Series Contact Block 1 NO/3 NC
