Eaton M22 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 232235 M22S-R100K
- RS Stock No.:
- 272-2311
- Mfr. Part No.:
- 232235 M22S-R100K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €77.57 |
*price indicative
- RS Stock No.:
- 272-2311
- Mfr. Part No.:
- 232235 M22S-R100K
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22.5mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Screw | |
| Termination Style | Screw Connection | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, CSA IEC/EN 60947-5, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, UL 508, UL File No.: E29184, CSA-C22.2 No. 14-05, CE, VDE 0660, UL CSA File No.: 012528, UL Category Control No.: NKCR | |
| Length | 70mm | |
| Height | 29mm | |
| Depth | 70mm | |
| Series | M22 | |
| Actuator Type | Linear Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22.5mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Screw | ||
Termination Style Screw Connection | ||
Adjustment Type Top | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, CSA IEC/EN 60947-5, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, UL 508, UL File No.: E29184, CSA-C22.2 No. 14-05, CE, VDE 0660, UL CSA File No.: 012528, UL Category Control No.: NKCR | ||
Length 70mm | ||
Height 29mm | ||
Depth 70mm | ||
Series M22 | ||
Actuator Type Linear Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- HU
Related links
- Eaton M22S 1 kΩ Linear Potentiometer 1-Turns 1-Gang Screw, 232231 M22S-R1K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton M22 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232234 M22S-R47K
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton RMQ-Titan 100 kΩ Rotary Potentiometer 1-Turns Screw, 229493 M22-R100K
- Eaton M22 0 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 179292 M22-R-SWD
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
