Alps Alpine RK09L 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1W
- RS Stock No.:
- 729-3451
- Mfr. Part No.:
- RK09L12D0A1W
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3451
- Mfr. Part No.:
- RK09L12D0A1W
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 15mm | |
| Shaft Diameter | 6 mm | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Series | RK09L | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Shaft Length 15mm | ||
Shaft Diameter 6 mm | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||
Series RK09L | ||
- COO (Country of Origin):
- CN
Related links
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-253A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-104A2020-S
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L12D0A1T
