VPG Foil Resistors 1280G 10 kΩ Precision Potentiometer 26-Turns 1-Gang Through Hole, Y005610K0000K0L

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€38.60

(exc. VAT)

€47.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Final 5 unit(s) shipping from 20 November 2026

Units
Per unit
Saving
1 - 4€38.60-
5 - 9€36.295%
10 - 24€33.9711%
25 - 49€31.6617%
50 +€28.5626%

*price indicative

Packaging Options:
RS Stock No.:
763-7179
Mfr. Part No.:
Y005610K0000K0L
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Potentiometer Type

Precision

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

2.79mm

Number of Gangs

1

Number of Turns

26

Packaging

Box

Power Rating

0.75W

Electrical Taper

Precision

Mount Type

Through Hole

Termination Style

Solder Pin

Shaft Length

1.52mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Depth

19.05mm

Height

11.94mm

Standards/Approvals

IEC 60393-1, CECC 41000

Length

20.57mm

Tolerance ±

10%

Series

1280G

Actuator Type

Slotted Shaft

Accutrim 1280G Series


Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4” rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.

Design incorporates an “O” ring to prevent fluid ingress from any board cleaning operation

Gold plated terminal finish

Multi Turn - Precision


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy