Bourns PDA24 500 kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
- RS Stock No.:
- 770-3056
- Mfr. Part No.:
- PDA241-HRT02-504A2
- Manufacturer:
- Bourns
Discontinued
- RS Stock No.:
- 770-3056
- Mfr. Part No.:
- PDA241-HRT02-504A2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tray | |
| Power Rating | 0.25W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Series | PDA24 | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 15% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Tray | ||
Power Rating 0.25W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Series PDA24 | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 15% | ||
- COO (Country of Origin):
- CN
24 mm Long Life Guitar Potentiometer - PDA24 Series
Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB24 series potentiometers are available in a variety of resistance values and either Audio or Linear taper options. Applications include Electric guitars, Bass guitars and Guitar amplifiers
Carbon element
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins
Related links
- Bourns PDA24 500 kΩ Rotary Potentiometer 1-Gang Panel PDA241-HRT02-504A2
- Bourns PDB181-GTR 500 kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR01-504A2
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 95 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1D-C24-H18L
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
