Bourns 92 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-J22-L15L
- RS Stock No.:
- 787-7872
- Distrelec Article No.:
- 110-61-525
- Mfr. Part No.:
- 92R1A-J22-L15L
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€15.76
(exc. VAT)
€19.38
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.76 |
*price indicative
- RS Stock No.:
- 787-7872
- Distrelec Article No.:
- 110-61-525
- Mfr. Part No.:
- 92R1A-J22-L15L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | J-Hook | |
| Shaft Length | 22mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.53mm | |
| Standards/Approvals | RoHS | |
| Length | 33.05mm | |
| Depth | 17.45mm | |
| Tolerance ± | 10% | |
| Series | 92 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style J-Hook | ||
Shaft Length 22mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 22.53mm | ||
Standards/Approvals RoHS | ||
Length 33.05mm | ||
Depth 17.45mm | ||
Tolerance ± 10% | ||
Series 92 | ||
Actuator Type Slotted Shaft | ||
91, 92, 93 & 95 Long Life Series Rotary Linear Potentiometers
91, 92, 93 & 95 long life series square single-turn rotary linear potentiometers with a conductive plastic element, virtually infinite electrical circuit isolation and an extended rotational life of 1,000,000 cycles . These single-turn rotary potentiometers are available as PCB through hole mount or panel mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '92' have in-line J hooks
Part numbers prefixed with '95' have triangular pattern solder lugs
The shafts of these rotary linear potentiometers are single slotted and MADE from metal. For further technical information please refer to datasheets.
Typical applications for these long life rotary linear potentiometers include test and measurement equipment, medical and laboratory equipment and avionics controls.
Supplied with
metal lock washer and nut.
Related links
- Bourns 92 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-J22-L15L
- Bourns 92 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 92R1A-R22-B13L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-J22-B15L
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay P10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
