Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.26

(exc. VAT)

€21.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.26-
5 +€16.743%

*price indicative

RS Stock No.:
733-006
Mfr. Part No.:
PA16NP222MAB15
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Knob Potentiometer

Product Type

Potentiometer

Maximum Resistance

2.2kΩ

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Lug

Pin Count

3

Adjustment Type

Top

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

16mm

Standards/Approvals

RoHS

Depth

15.5mm

Series

PA16

Actuator Type

Knob

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy