Vishay P10 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI105KB30

Subtotal (1 unit)*

€4.90

(exc. VAT)

€6.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.90

*price indicative

Packaging Options:
RS Stock No.:
790-4243
Mfr. Part No.:
P10XXAI105KB30
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1mΩ

Shaft Diameter

3mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Shaft Length

20mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25.2mm

Standards/Approvals

RoHS, IEC, CECC

Height

13.7mm

Depth

9.6mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Series

P10

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series


Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67

Plastic bushing and axis

Panel or PCB mounting

Outputs via tinned connections ᴓ 0.5 mm

Guaranteed for 10,000 operations

Supplied with mounting nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy