Vishay P10 200 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI204KB30

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.44

(exc. VAT)

€7.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 224 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.44-
5 - 9€6.124%
10 - 24€5.987%
25 - 49€5.908%
50 +€5.839%

*price indicative

Packaging Options:
RS Stock No.:
790-4246
Mfr. Part No.:
P10XXAI204KB30
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

200kΩ

Number of Gangs

1

Shaft Diameter

3mm

Number of Turns

1

Packaging

Bulk

Power Rating

0.28W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Shaft Length

20mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

25.2mm

Tolerance ±

10%

Series

P10

Actuator Type

Slotted Shaft

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series


Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67

Plastic bushing and axis

Panel or PCB mounting

Outputs via tinned connections ᴓ 0.5 mm

Guaranteed for 10,000 operations

Supplied with mounting nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy