Vishay P11S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00101KA

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€14.47

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 November 2026
  • Plus 40 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.47-
5 - 9€13.049%
10 - 24€12.3014%
25 - 49€10.8724%
50 +€10.1329%

*price indicative

Packaging Options:
RS Stock No.:
790-4372
Distrelec Article No.:
164-34-972
Mfr. Part No.:
P11S1V0FLSY00101KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100Ω

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

20.6mm

Standards/Approvals

IEC 60393-1, CECC 41000

Mounting Hole Diameter

10.5 mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

Series

P11S

12mm P11 Series


Cermet track potentiometer with metal body and shaft

Panel mounting, solder pin connection

Single or double linear & logarithmic models

Insulation resistance >1000GΩ at 500Vdc

Environmental class 55/125/56

Enclosures class IP64

Linear tracks rated 1W, log tracks 0.5W

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy