RS PRO 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.16
10 - 24€19.06
25 - 49€17.54
50 - 99€16.33
100 +€14.70

*price indicative

Packaging Options:
RS Stock No.:
842-7040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder

Shaft Length

25mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

41mm

Depth

40mm

Height

40mm

Standards/Approvals

RoHS

Mounting Hole Diameter

15 mm

Actuator Type

Slotted Shaft

Series

RS PRO

Tolerance ±

10%

RS 40mm Wirewound Potentiometers


This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.

±10% standard resistance tolerance

285° rotation (mechanical angle)

3W power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy