RS PRO 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7046
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 02 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.65 |
| 10 - 24 | €11.03 |
| 25 - 49 | €10.15 |
| 50 - 99 | €9.44 |
| 100 + | €8.52 |
*price indicative
- RS Stock No.:
- 842-7046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 41mm | |
| Height | 40mm | |
| Depth | 40mm | |
| Mounting Hole Diameter | 15 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 41mm | ||
Height 40mm | ||
Depth 40mm | ||
Mounting Hole Diameter 15 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
RS 40mm Wirewound Potentiometers
This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.
±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating
Related links
- RS PRO 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
