RS PRO 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7144
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.00 |
| 10 - 24 | €16.06 |
| 25 - 49 | €14.78 |
| 50 - 99 | €13.75 |
| 100 + | €12.40 |
*price indicative
- RS Stock No.:
- 842-7144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 40.5mm | |
| Height | 25.4mm | |
| Depth | 25.4mm | |
| Tolerance ± | 10% | |
| Series | RS PRO | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 15 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 40.5mm | ||
Height 25.4mm | ||
Depth 25.4mm | ||
Tolerance ± 10% | ||
Series RS PRO | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 15 mm | ||
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
• Robust construction
• 25 mm shaft
• 1 W power rating
• Single turn
• 285° rotation (mechanical angle)
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet
Related links
- RS PRO P25 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 50 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
