Vishay 138 Series Potentiometer, 6.35 mm Shaft

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€137.58

(exc. VAT)

€169.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€137.58
10 - 24€123.83
25 - 99€113.36
100 +€106.21

*price indicative

RS Stock No.:
850-9552
Mfr. Part No.:
138-0-0-102
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Series

138

Shaft Diameter

6.35mm

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Mount Type

Bush

COO (Country of Origin):
MX

Vishay 138 Series


The Vishay 138 Series are highly reliable bush mounting potentiometers. The 138 series are designed for industrial use and are fully sealed for high immunity to environmental damage.

Excellent temperature stability

High rotational life

Fully sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy