Vishay 535 500 Ω Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-501
- RS Stock No.:
- 850-9845
- Mfr. Part No.:
- 535-1-1-501
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.72
(exc. VAT)
€53.78
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €43.72 |
| 25 - 99 | €40.49 |
| 100 - 249 | €37.90 |
| 250 + | €34.72 |
*price indicative
- RS Stock No.:
- 850-9845
- Mfr. Part No.:
- 535-1-1-501
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 5 | |
| Packaging | Box | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bushing Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 10.32 mm | |
| Series | 535 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 5 | ||
Packaging Box | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bushing Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 10.32 mm | ||
Series 535 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Vishay 535 Series Wirewound Potentiometers - 5 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Supplied with
Metal lockwasher and nut.
Related links
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-502
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-102
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1102JC
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
