RS PRO 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount
- RS Stock No.:
- 278-0322
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €13.30
View bulk pricing optionsSubtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.64 | - |
| 5 - 9 | €23.98 | €13.30 |
| 10 - 24 | €21.58 | €50.60 |
| 25 - 49 | €19.42 | €180.50 |
| 50 + | €17.47 | €458.50 |
*price indicative
- RS Stock No.:
- 278-0322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bushing Mount | |
| Termination Style | Solder Plated | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 19.05mm | |
| Height | 31.86mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bushing Mount | ||
Termination Style Solder Plated | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 19.05mm | ||
Height 31.86mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 535 500 Ω Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-501
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-502
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-102
