Vishay 536 500 Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-501
- RS Stock No.:
- 850-9873
- Mfr. Part No.:
- 536B501
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €27.19 |
| 25 - 99 | €25.15 |
| 100 - 249 | €23.54 |
| 250 + | €21.56 |
*price indicative
- RS Stock No.:
- 850-9873
- Mfr. Part No.:
- 536B501
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Series | 536 | |
| Mounting Hole Diameter | 10.32 mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Series 536 | ||
Mounting Hole Diameter 10.32 mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
22mm 10 Turn Servo Mount 536 Series
The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.
Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions
Precision - Multi-Turn and Servo
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Related links
- Vishay 536 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-502
- Vishay 536 100 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-101
- Vishay 536 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-103
- Vishay 536 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-202
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-501
- Vishay 535 500 Ω Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-501
- Vishay 534 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-201
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-101
