Bourns 91 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 91A1A-B28-A23L
- RS Stock No.:
- 851-7408
- Mfr. Part No.:
- 91A1A-B28-A23L
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-7408
- Mfr. Part No.:
- 91A1A-B28-A23L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 45.09mm | |
| Standards/Approvals | RoHS | |
| Series | 91 | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 45.09mm | ||
Standards/Approvals RoHS | ||
Series 91 | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 91A1A-B28-A22L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E13L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E12L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B17L
