Electrolube ER2218RP250G Black Potting Compound Epoxy 250 g
- RS Stock No.:
- 725-9997
- Distrelec Article No.:
- 301-16-963
- Mfr. Part No.:
- ER2218RP250G
- Manufacturer:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
In Stock
- 526 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €23.52 |
| 6 - 14 | €22.55 |
| 15 + | €22.11 |
*price indicative
- RS Stock No.:
- 725-9997
- Distrelec Article No.:
- 301-16-963
- Mfr. Part No.:
- ER2218RP250G
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | ER2218 | |
| Product Type | Potting Compound | |
| Package Type | Pack | |
| Product Form | Liquid | |
| Package Size | 250 g | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.28W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Meets UL94 V-0 | |
| Viscosity | 800 mPa.s | |
| Base Chemical | Epoxy | |
| Specific Gravity | 1.22 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name ER2218 | ||
Product Type Potting Compound | ||
Package Type Pack | ||
Product Form Liquid | ||
Package Size 250 g | ||
Cure Time 24 h | ||
Thermal Conductivity 0.28W/mK | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Meets UL94 V-0 | ||
Viscosity 800 mPa.s | ||
Base Chemical Epoxy | ||
Specific Gravity 1.22 | ||
Low Viscosity Epoxy Resin
Compatible with reflow applications
Hardener free from DDM or other aromatic amines
Low viscosity
Flame retardant
Excellent adhesion to a wide variety of substrates
Excellent thermal cycling characteristics
Good flexibility
Good chemical and water resistance
Potting Compounds: Twin Packs
Standards
UL94 V-0
Related links
- Electrolube ER1448RP250G Black Potting Compound Epoxy 250 g
- RS PRO Black Potting Compound Epoxy 250 g
- Electrolube ER1450RP250G White Potting Compound Epoxy 250 g
- RS PRO White Potting Compound Epoxy 250 g
- Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
- Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g
- RS PRO Black Potting Compound Epoxy 500 g
