MG Chemicals 832HDA-25ML Black Potting Compound Epoxy 25 ml
- RS Stock No.:
- 687-857
- Mfr. Part No.:
- 832HDA-25ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€18.54
(exc. VAT)
€22.80
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.54 |
*price indicative
- RS Stock No.:
- 687-857
- Mfr. Part No.:
- 832HDA-25ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Trade Name | 832HDA-25ML | |
| Product Type | Potting Compound | |
| Product Form | Liquid | |
| Package Type | Syringe | |
| Package Size | 25 ml | |
| Cure Time | 24 h | |
| Setting Time | 45min | |
| Thermal Conductivity | 0.3W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Mixing Ratio | 1:1 | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Viscosity | 2100 cP (Mixed) | |
| Base Chemical | Epoxy | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Trade Name 832HDA-25ML | ||
Product Type Potting Compound | ||
Product Form Liquid | ||
Package Type Syringe | ||
Package Size 25 ml | ||
Cure Time 24 h | ||
Setting Time 45min | ||
Thermal Conductivity 0.3W/mK | ||
Colour Black | ||
Minimum Operating Temperature 50°C | ||
Mixing Ratio 1:1 | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ISO 9001:2015 | ||
Viscosity 2100 cP (Mixed) | ||
Base Chemical Epoxy | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals 2-part low-viscosity black general-purpose epoxy potting compound formulated to match the performance of 832HD while complying with EU regulatory requirements. It cures to a rigid finish suitable for protecting circuits from shocks and vibrations. The low mixed viscosity ensures superior wetting and complete encapsulation of complex circuit geometries.
Low mixed viscosity
Excellent electrical insulating properties
Resistant to humidity and water
Solvent-free
Related links
- MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml
- MG Chemicals 832HDA-50ML Black Potting Compound Epoxy 46 ml
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- MG Chemicals 832HT-3L Black Potting Compound Epoxy 2.3 L
- MG Chemicals 832TC-2l Black Potting Compound Epoxy 1.7 L
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
