MG Chemicals 832HDA-50ML Black Potting Compound Epoxy 46 ml
- RS Stock No.:
- 687-858
- Mfr. Part No.:
- 832HDA-50ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.53 |
*price indicative
- RS Stock No.:
- 687-858
- Mfr. Part No.:
- 832HDA-50ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Trade Name | 832HDA-50ML | |
| Product Form | Liquid | |
| Package Type | Cartridge | |
| Package Size | 46 ml | |
| Setting Time | 45min | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.3W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Viscosity | 2100 cP (Mixed), 1500 cP (B), 2500 cP (A) | |
| Base Chemical | Epoxy | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Trade Name 832HDA-50ML | ||
Product Form Liquid | ||
Package Type Cartridge | ||
Package Size 46 ml | ||
Setting Time 45min | ||
Cure Time 24 h | ||
Thermal Conductivity 0.3W/mK | ||
Colour Black | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ISO 9001:2015 | ||
Viscosity 2100 cP (Mixed), 1500 cP (B), 2500 cP (A) | ||
Base Chemical Epoxy | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals 2-part low-viscosity black general-purpose epoxy potting compound formulated to match the performance of 832HD while complying with EU regulatory requirements. It cures to a rigid finish suitable for protecting circuits from shocks and vibrations. The low mixed viscosity ensures superior wetting and complete encapsulation of complex circuit geometries.
Low mixed viscosity
Excellent electrical insulating properties
Resistant to humidity and water
Solvent-free
Related links
- MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml
- MG Chemicals 832HDA-25ML Black Potting Compound Epoxy 25 ml
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
- MG Chemicals 832HT-3L Black Potting Compound Epoxy 2.3 L
- MG Chemicals 832TC-2l Black Potting Compound Epoxy 1.7 L
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
- RS PRO Black Potting Compound Epoxy 50 ml
