MG Chemicals 832FX-450ML Potting Compound, 450 mL
- RS Stock No.:
- 146-2868
- Mfr. Part No.:
- 832FX-450ML
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€84.40
(exc. VAT)
€103.81
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €84.40 | - |
| 6 - 14 | €81.02 | 4% |
| 15 + | €79.33 | 6% |
*price indicative
- RS Stock No.:
- 146-2868
- Mfr. Part No.:
- 832FX-450ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 450 mL | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 450 mL | ||
- COO (Country of Origin):
- CA
The 832FX Black Flexible Epoxy Encapsulating and Potting Compound is an economical, electronic-grade, two-part system that is flowable. Its cured form is flexible offering excellent physical, chemical, and electrical protection, and providing some small amount of thermal conductivity. It protects against static discharges, thermal shocks, vibrations, and mechanical impacts.
Flexible and high durability
Mix ratio 1A:1B compatible with most dispensing equipment
Resistance to water and humidity
Protects electronics from moisture, corrosion, fungus, thermal shock, and static discharges
Flowable and free of solvent parts
Related links
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
- MG Chemicals 834FX-450ML Flexible Potting & Encapsulating Compound 2 Bottle Kit 450 ml
- MG Chemicals 832TC-450ML Epoxy Resin Adhesive, 450 ml
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 8800-375ML Potting Compound, 375 ml
