MG Chemicals 8800-375ML Potting Compound, 375 ml
- RS Stock No.:
- 192-7564
- Mfr. Part No.:
- 8800-375ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€43.25
(exc. VAT)
€53.20
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 17 December 2026
- Plus 27 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.25 |
*price indicative
- RS Stock No.:
- 192-7564
- Mfr. Part No.:
- 8800-375ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 375 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 375 ml | ||
- COO (Country of Origin):
- CA
8800 is a black, flexible, two-part polyurethane potting compound. It has a low mixed viscosity and maintains excellent flexibility at low temperatures. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics, and many plastics. 8800 is a cost-effective flexible potting option that provides exceptional physical protection and creates minimum stress on circuit boards and surface-mounted devices. It offers superior moisture resistance and is an ideal choice for harsh environment applications, especially salt water exposure and marine applications.
2:1 mix ratio
5-7 minute working time
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Excellent dielectric properties
Related links
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 832WC-375ML Potting Compound 3 Can Kit 3 Pail Kit, 375 ml
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
