MG Chemicals 832WC-375ML Potting Compound 3 Can Kit, 2 Bottle Kit, 3 Pail Kit, 375 ml
- RS Stock No.:
- 181-0369
- Mfr. Part No.:
- 832WC-375ML
- Manufacturer:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.85
(exc. VAT)
€90.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €73.85 |
| 15 - 39 | €70.91 |
| 40 + | €67.93 |
*price indicative
- RS Stock No.:
- 181-0369
- Mfr. Part No.:
- 832WC-375ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Kit Contents | 3 Can Kit, 2 Bottle Kit, 3 Pail Kit | |
| Standards/Approvals | No | |
| Package Size | 375 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Kit Contents 3 Can Kit, 2 Bottle Kit, 3 Pail Kit | ||
Standards/Approvals No | ||
Package Size 375 ml | ||
- COO (Country of Origin):
- CA
832WC potting and encapsulating compound is a general purpose, water-clear, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where high clarity is required. It does not yellow when exposed to UV light or elevated temperatures, it maintains clarity in applications with service temperatures up to 65 °C (149 °F) and intermittent exposures up to 100 °C (212 °F). It also provides excellent electrical insulation and protects circuit board and other electronic devices from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832WC can be cured at room temperature or higher.
Related links
- MG Chemicals 832WC-3L Potting Compound 3 Can Kit 2 Bottle Kit, 3 L
- MG Chemicals 8800-375ML Potting Compound, 375 ml
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 834FX-450ML Flexible Potting & Encapsulating Compound 2 Bottle Kit 450 ml
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
