MECATRACTION ALFAGEL1000 Transparent Blue Potting Compound 1 L
- RS Stock No.:
- 200-6967
- Mfr. Part No.:
- ALFAGEL1000
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€70.27
(exc. VAT)
€86.43
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.27 |
*price indicative
- RS Stock No.:
- 200-6967
- Mfr. Part No.:
- ALFAGEL1000
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Potting Compound | |
| Trade Name | ALFAGEL | |
| Product Form | Gel | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Setting Time | 5min | |
| Cure Time | 12 min | |
| Colour | Transparent Blue | |
| Mixing Ratio | 1:1 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EC Directive 67/548/EEC or 1999/45/EC, RoHS | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Potting Compound | ||
Trade Name ALFAGEL | ||
Product Form Gel | ||
Package Type Bottle | ||
Package Size 1 L | ||
Setting Time 5min | ||
Cure Time 12 min | ||
Colour Transparent Blue | ||
Mixing Ratio 1:1 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EC Directive 67/548/EEC or 1999/45/EC, RoHS | ||
ALFAGEL1000
The Mecatraction ALFAGEL two component silicone gel in bottle form.
Very fast cross-linking: Polymerization time at 23°C: 12 min
Dielectric strength: 25.5 kV/mm
Mixing ratio 1:1
Working time at 23°C: 5 min
Operating temperature: -60°C to +200°C
Colour: transparent blue
Non hazardous product as per EC Directive 67/548/EEC or 1999/45/EC
Related links
- Raytech 100210-mag Blue Potting Compound Plastic 210 g
- Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- Raytech 100090-MAG Blue Potting Compound Adhisive 90 g
- Raytech BOB4 Potting Compound 1 Blister
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite LOCTITE CAT 15 CLR 1 gal
- Loctite LOCTITE CAT 15 LV 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
