Loctite LOCTITE CAT 15 LV, 1gal can white Potting Compound, 1 gal
- RS Stock No.:
- 284-6020
- Mfr. Part No.:
- LOCTITE CAT 15 LV, 1gal can white
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-6020
- Mfr. Part No.:
- LOCTITE CAT 15 LV, 1gal can white
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 1 gal | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 1 gal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Loctite CAT 15-1 LV hardener is designed for use with potting and encapsulating resins.
Product benefits low temperature cure
Application curing agent
Related links
- Loctite LOCTITE CAT 15 CLR 1 gal
- Loctite LOCTITE CAT 15 LV, quartkit Potting Compound
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- Loctite LOCTITE CAT 9 3KG Potting Compound, 3 kg
- Loctite LOCTITE CAT 9 30 g
